EV-BC805M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BC805M

DigiKey Part Number
1914-EV-BC805M-ND
Manufacturer
Manufacturer Product Number
EV-BC805M
Description
EVAL BOARD FOR BC805M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BC805M, nRF52805 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BC805M, nRF52805
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$79.64000$79.64