
FMXR1004 | |
---|---|
DigiKey Part Number | 5328-FMXR1004-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | FMXR1004 |
Description | REF OSCILLATOR 50 MHZ -150 DBC/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 50MHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 50MHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,102.06000 | $1,102.06 |