



5978014001 | |
---|---|
DigiKey Part Number | 1934-5978014001-ND |
Manufacturer | |
Manufacturer Product Number | 5978014001 |
Description | FERRITE CORE TOROID 78 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 78 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 274.0 | |
Effective Area (Ae) mm² | 324.0 | |
Effective Magnetic Volume (Ve) mm³ | 88700.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.99000 | $49.99 |
10 | $32.82300 | $328.23 |