5678181221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5678181221
5678181221
5678181221
5678181221

5678181221

DigiKey Part Number
1934-1206-ND
Manufacturer
Manufacturer Product Number
5678181221
Description
FERRITE CORE P 78 SET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core P (Pot Core) Type Length Width 0.315" (8.00mm) Diameter 0.211" (5.36mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
-
Material
78
Diameter
0.315" (8.00mm)
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
60.0
Effective Length (le) mm
25.9
Effective Area (Ae) mm²
43.0
Minimum Core Cross Section (Amin) mm²
36.0
Effective Magnetic Volume (Ve) mm³
1120.0
Finish
Uncoated
Height
0.211" (5.36mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.73200$17.32
25$1.48240$37.06
50$1.30980$65.49
100$1.14960$114.96
250$0.96496$241.24