

4077292011 | |
---|---|
DigiKey Part Number | 4077292011-ND |
Manufacturer | |
Manufacturer Product Number | 4077292011 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type Length Width 0.250" (6.35mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,632 | $0.47182 | $1,241.83 |