2873000x02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2873000x02
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2873000102

DigiKey Part Number
1934-1308-ND
Manufacturer
Manufacturer Product Number
2873000102
Description
FERRITE CORE 101 OHM SOLID 3.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 101Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.528" (13.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
101Ohm @ 25MHz
Material
73
Inner Dimension
0.150" Dia (3.80mm)
Outer Dimension
0.295" Dia (7.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.528" (13.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.97100$9.71
25$0.83440$20.86
50$0.74100$37.05
100$0.65420$65.42
250$0.54924$137.31
500$0.48736$243.68