



2773009112 | |
---|---|
DigiKey Part Number | 1934-1638-2-ND - Tape & Reel (TR) 1934-1638-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2773009112 |
Description | FERRITE BEAD 182 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms @ 25 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2773009112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 182 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.543" L (3.50mm x 13.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.80600 | $8.06 |
25 | $0.69480 | $17.37 |
50 | $0.61800 | $30.90 |
100 | $0.54720 | $54.72 |
250 | $0.46152 | $115.38 |
500 | $0.41828 | $209.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.34173 | $1,537.78 |