28L0138-40R(-10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28L0138-40R(-10)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2773001112

DigiKey Part Number
1934-1419-2-ND - Tape & Reel (TR)
1934-1419-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2773001112
Description
FERRITE BEAD 64 OHM AXIAL 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2773001112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
64 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,046
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25300$2.53
25$0.21920$5.48
50$0.19640$9.82
100$0.17540$17.54
250$0.14992$37.48
500$0.13238$66.19
1,000$0.11608$116.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.08815$396.68
Manufacturers Standard Package