

2673000201 | |
---|---|
DigiKey Part Number | 1934-1485-ND |
Manufacturer | |
Manufacturer Product Number | 2673000201 |
Description | FERRITE CORE SOLID 1.09MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.043" Dia (1.09mm) OD 0.076" Dia (1.93mm) Length 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.043" Dia (1.09mm) | |
Outer Dimension | 0.076" Dia (1.93mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.150" (3.81mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13000 | $1.30 |
25 | $0.11320 | $2.83 |
50 | $0.10160 | $5.08 |
100 | $0.09090 | $9.09 |
250 | $0.07808 | $19.52 |
500 | $0.06928 | $34.64 |
1,000 | $0.06111 | $61.11 |
5,000 | $0.04660 | $233.00 |