2643540102 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $1.07000
Datasheet
2643540102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643540102

2643540102

DigiKey Part Number
1934-2643540102-ND
Manufacturer
Manufacturer Product Number
2643540102
Description
FERRITE CORE 89 OHM SOLID 6.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 89Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
89Ohm @ 100MHz
Material
43
Inner Dimension
0.250" Dia (6.35mm)
Outer Dimension
0.562" Dia (14.28mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.97700$9.77
25$0.84000$21.00
50$0.74580$37.29
100$0.65860$65.86
250$0.55280$138.20
500$0.49122$245.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.