



2506036007Z0 | |
---|---|
DigiKey Part Number | 1934-1441-2-ND - Tape & Reel (TR) 1934-1441-1-ND - Cut Tape (CT) 1934-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506036007Z0 |
Description | FERRITE BEAD 60 OHM 0603 4LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506036007Z0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02578 | $103.12 |
8,000 | $0.02252 | $180.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08300 | $0.83 |
25 | $0.07120 | $1.78 |
50 | $0.06380 | $3.19 |
100 | $0.05740 | $5.74 |
250 | $0.04952 | $12.38 |
500 | $0.04410 | $22.05 |
1,000 | $0.03911 | $39.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07900 | $0.79 |
25 | $0.06840 | $1.71 |
50 | $0.06120 | $3.06 |
100 | $0.05500 | $5.50 |
250 | $0.04748 | $11.87 |
500 | $0.04228 | $21.14 |
1,000 | $0.03750 | $37.50 |