



2506032217H0 | |
---|---|
DigiKey Part Number | 1934-2506032217H0TR-ND - Tape & Reel (TR) 1934-2506032217H0CT-ND - Cut Tape (CT) 1934-2506032217H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506032217H0 |
Description | FERRITE BEAD 220 OHM 0603 2LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506032217H0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18800 | $1.88 |
25 | $0.16280 | $4.07 |
50 | $0.14600 | $7.30 |
100 | $0.13050 | $13.05 |
250 | $0.11184 | $27.96 |
500 | $0.09898 | $49.49 |
1,000 | $0.08709 | $87.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04523 | $180.92 |
8,000 | $0.04505 | $360.40 |