
102692 | |
---|---|
DigiKey Part Number | 4301-102692-ND |
Manufacturer | |
Manufacturer Product Number | 102692 |
Description | PUREFIL 3D FILAMENT METALLIC GRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Gray Metallic) PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray (Gray Metallic) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 58.9Mpa | |
Density | 1.24g/cm³ | |
Operating Temperature | 190°C ~ 210°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.24000 | $60.24 |
10 | $53.42400 | $534.24 |
25 | $50.93760 | $1,273.44 |
50 | $49.13460 | $2,456.73 |
100 | $47.39560 | $4,739.56 |
250 | $45.19116 | $11,297.79 |