
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -25°C ~ 50°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 1.3m | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $43.60880 | $2,180.44 |