



MMBT4401 | |
---|---|
DigiKey Part Number | 5272-MMBT4401TR-ND - Tape & Reel (TR) 5272-MMBT4401CT-ND - Cut Tape (CT) 5272-MMBT4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10100 | $1.01 |
100 | $0.06150 | $6.15 |
500 | $0.04432 | $22.16 |
1,000 | $0.03869 | $38.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03151 | $94.53 |
6,000 | $0.02787 | $167.22 |
9,000 | $0.02601 | $234.09 |
15,000 | $0.02391 | $358.65 |
21,000 | $0.02267 | $476.07 |
30,000 | $0.02146 | $643.80 |
75,000 | $0.01881 | $1,410.75 |
150,000 | $0.01716 | $2,574.00 |
300,000 | $0.01578 | $4,734.00 |