EM008LXQADG13IS1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXQADG13IS1T

DigiKey Part Number
819-EM016LXQADG13IS1T-ND
Manufacturer
Manufacturer Product Number
EM016LXQADG13IS1T
Description
IC RAM 16MBIT XSPI/QUAD 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$40.39000$40.39
10$37.38200$373.82
25$36.19120$904.78
50$35.29900$1,764.95
100$34.41720$3,441.72
290$33.08921$9,595.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.