SHUEN SERIES ORANGE_1W.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-F91Y3-0LPNM-BA3A5

DigiKey Part Number
1080-1279-2-ND - Tape & Reel (TR)
1080-1279-1-ND - Cut Tape (CT)
1080-1279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-F91Y3-0LPNM-BA3A5
Description
LED SHUEN AMBER 589NM SMD
Customer Reference
Detailed Description
LED Lighting Color SHUEN Amber 589nm (585nm ~ 593nm) 1218 (3246 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
589nm (585nm ~ 593nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.65V
Lumens/Watt @ Current - Test
51 lm/W
Current - Max
750mA
Luminous Flux @ Current/Temperature
95lm (90lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
SMD
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.19000$8.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.58121$4,297.45