SHUEN SERIES RED_1W,3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-F91R3-0LPNM-BR4R6

DigiKey Part Number
1080-1278-1-ND - Cut Tape (CT)
1080-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-F91R3-0LPNM-BR4R6
Description
LED SHUEN RED 623NM SMD
Customer Reference
Detailed Description
LED Lighting Color SHUEN Red 623nm (615nm ~ 630nm) 1218 (3246 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (615nm ~ 630nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.65V
Lumens/Watt @ Current - Test
51 lm/W
Current - Max
750mA
Luminous Flux @ Current/Temperature
95lm (90lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
SMD
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.