
ELSH-F81Y3-0LPNM-BA3A5 | |
---|---|
DigiKey Part Number | 1080-1273-2-ND - Tape & Reel (TR) 1080-1273-1-ND - Cut Tape (CT) 1080-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSH-F81Y3-0LPNM-BA3A5 |
Description | LED SHUEN AMBER 589NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Amber 589nm (585nm ~ 593nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (585nm ~ 593nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 85lm (80lm ~ 90lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.19413 | $3,832.96 |