EL0500(TA) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: $1.96089
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: $3.18000
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: $3.29000
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: $1.39845
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL0500(TA)

DigiKey Part Number
1080-1189-2-ND - Tape & Reel (TR)
1080-1189-1-ND - Cut Tape (CT)
1080-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL0500(TA)
Description
OPTOISO 3.75KV TRANS W/BASE 8SOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
EL0500(TA) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
1.5µs, 1.5µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.64000$4.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.68890$10,133.40