
67-21S/HK4C-3H5050R2R52834Z15/2T/EU | |
---|---|
DigiKey Part Number | 1080-67-21S/HK4C-3H5050R2R52834Z15/2T/EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/HK4C-3H5050R2R52834Z15/2T/EU |
Description | LED COOL WHITE 5000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (55lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.12553 | $1,506.36 |