
3294-15SUGC/S400-A6 | |
---|---|
DigiKey Part Number | 3294-15SUGC/S400-A6-ND |
Manufacturer | |
Manufacturer Product Number | 3294-15SUGC/S400-A6 |
Description | LED GREEN CLEAR 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.45mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33428 | $1,002.84 |