19-217UTD/S759/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.56000
Datasheet
19-21SURC, 19-213, 19-217, EAST1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-217UTD/S759/TR8

DigiKey Part Number
1080-1587-2-ND - Tape & Reel (TR)
1080-1587-1-ND - Cut Tape (CT)
1080-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19-217UTD/S759/TR8
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes