cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-223/R7GHC-D01/3C

DigiKey Part Number
1080-17-223/R7GHC-D01/3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-223/R7GHC-D01/3C
Description
LED GREEN/RED CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 528nm Green, 631nm Red LED Indication - Discrete 2.775V Green, 1.8V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.775V Green, 1.8V Red
Current - Test
2mA Green, 2mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm Green, 639nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.05mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.28038$2,523.42