
GCS-080NS-0.5 | |
---|---|
DigiKey Part Number | 2985-GCS-080NS-0.5-ND |
Manufacturer | |
Manufacturer Product Number | GCS-080NS-0.5 |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.06000 | $96.06 |
10 | $84.99800 | $849.98 |
25 | $80.95280 | $2,023.82 |
50 | $78.01740 | $3,900.87 |
100 | $75.18540 | $7,518.54 |