TCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS-013TCI-0.18

DigiKey Part Number
2985-GCS-013TCI-0.18-ND
Manufacturer
Manufacturer Product Number
GCS-013TCI-0.18
Description
THERM PAD 300MMX300MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 300.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Bulk
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Insulator Pad
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0071" (0.180mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.51000$8.51
10$7.53500$75.35
25$7.17760$179.44
50$6.91800$345.90
100$6.66800$666.80
250$6.35092$1,587.73
500$6.12080$3,060.40
1,000$5.89877$5,898.77
Manufacturers Standard Package