TEC-Module1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV-127-150135-S

DigiKey Part Number
2985-ADV-127-150135-S-ND
Manufacturer
Manufacturer Product Number
ADV-127-150135-S
Description
TE MODULE,127 COUPLES,SILICONE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Peltier Module 68.5W @ 25°C 8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
68.5W @ 25°C
Delta Tmax @ Th
65°C @ 25°C
Height
3.50mm
Number of Stages
1
Current - Max
8 A
Voltage - Max
15.4 V
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$22.60000$22.60
5$21.23600$106.18
10$20.67300$206.73
25$19.95120$498.78
50$19.42180$971.09
100$18.90710$1,890.71
Manufacturers Standard Package