
EM6HE08EW9G-10H | |
---|---|
DigiKey Part Number | 2174-EM6HE08EW9G-10HTR-ND - Tape & Reel (TR) 2174-EM6HE08EW9G-10HCT-ND - Cut Tape (CT) 2174-EM6HE08EW9G-10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HE08EW9G-10H |
Description | IC DRAM 4GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.38000 | $14.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.70114 | $26,752.85 |