

TEHCBS-6-01 | |
---|---|
DigiKey Part Number | RPC5307-ND |
Manufacturer | |
Manufacturer Product Number | TEHCBS-6-01 |
Description | BRD SPT EDGE HOLD SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | TEHCBS-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.972" (24.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
5 | $0.76200 | $3.81 |
10 | $0.71000 | $7.10 |
25 | $0.64760 | $16.19 |
50 | $0.60600 | $30.30 |
100 | $0.56910 | $56.91 |
250 | $0.52636 | $131.59 |
500 | $0.49804 | $249.02 |
1,000 | $0.47271 | $472.71 |