


SNGS-3 | |
---|---|
DigiKey Part Number | RPC1268-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-3 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SNGS-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.59000 | $129.59 |
10 | $110.14600 | $1,101.46 |
25 | $103.25440 | $2,581.36 |
50 | $98.33120 | $4,916.56 |
100 | $93.64420 | $9,364.42 |