

SHC-56 | |
---|---|
DigiKey Part Number | RPC1863-ND |
Manufacturer | |
Manufacturer Product Number | SHC-56 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.875" ~ 1.000" (22.22mm ~ 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.220" (5.59mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.81200 | $8.12 |
25 | $0.76000 | $19.00 |
50 | $0.72380 | $36.19 |
100 | $0.68920 | $68.92 |
300 | $0.63760 | $191.28 |
500 | $0.61502 | $307.51 |
1,000 | $0.58564 | $585.64 |
2,500 | $0.54896 | $1,372.40 |