Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW-8-11-BK-C

DigiKey Part Number
RKW-8-11-BK-C-ND
Manufacturer
Manufacturer Product Number
RKW-8-11-BK-C
Description
RECLSBLE FSTNR RECT 0.500" X 11"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop - Tie
Shape
Rectangular
Length
11.000" (279.40mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.