




R908-7 | |
---|---|
DigiKey Part Number | RPC4796-ND |
Manufacturer | |
Manufacturer Product Number | R908-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
5 | $0.26400 | $1.32 |
10 | $0.24400 | $2.44 |
25 | $0.22120 | $5.53 |
50 | $0.20600 | $10.30 |
100 | $0.19230 | $19.23 |
250 | $0.17652 | $44.13 |
500 | $0.16608 | $83.04 |
1,000 | $0.15676 | $156.76 |