




R908-6 | |
---|---|
DigiKey Part Number | RPC2056-ND |
Manufacturer | |
Manufacturer Product Number | R908-6 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
5 | $0.30200 | $1.51 |
10 | $0.27800 | $2.78 |
25 | $0.25160 | $6.29 |
50 | $0.23420 | $11.71 |
100 | $0.21870 | $21.87 |
250 | $0.20100 | $50.25 |
500 | $0.18922 | $94.61 |
1,000 | $0.17871 | $178.71 |