



GR3119A | |
---|---|
DigiKey Part Number | RPC4043-ND |
Manufacturer | |
Manufacturer Product Number | GR3119A |
Description | GROMMET 1.000" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3119A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.375" (34.93mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.44600 | $24.46 |
25 | $2.29280 | $57.32 |
50 | $2.18260 | $109.13 |
100 | $2.07850 | $207.85 |
250 | $1.94820 | $487.05 |
500 | $1.85516 | $927.58 |
1,000 | $1.76663 | $1,766.63 |
2,500 | $1.65607 | $4,140.18 |