

CTHD001A | |
---|---|
DigiKey Part Number | CTHD001A-ND |
Manufacturer | |
Manufacturer Product Number | CTHD001A |
Description | CBL TIE LOCKING NAT 250LBS 9.05" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.48" (63.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.48" (63.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.755' (230.00mm, 9.05") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.13190 | $113.19 |