

50M040070D020 | |
---|---|
DigiKey Part Number | RPC7019-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070D020 |
Description | BOLT CHEESE HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070D020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | 0.102" (2.60mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
5 | $0.24800 | $1.24 |
10 | $0.23000 | $2.30 |
25 | $0.20800 | $5.20 |
50 | $0.19360 | $9.68 |
100 | $0.18050 | $18.05 |
250 | $0.16564 | $41.41 |
500 | $0.15580 | $77.90 |
1,000 | $0.14699 | $146.99 |