


27KY1250156 | |
---|---|
DigiKey Part Number | RPC7136-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1250156 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY1250156 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
5 | $0.24000 | $1.20 |
10 | $0.22100 | $2.21 |
25 | $0.19960 | $4.99 |
50 | $0.18540 | $9.27 |
100 | $0.17320 | $17.32 |
250 | $0.15888 | $39.72 |
500 | $0.14940 | $74.70 |
1,000 | $0.14093 | $140.93 |