13RS018735
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS018735

DigiKey Part Number
145-13RS018735-ND
Manufacturer
Manufacturer Product Number
13RS018735
Description
ROUND SPACER, .122 ID, .187 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.11mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.187" (4.75mm)
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
5$0.11200$0.56
10$0.10300$1.03
25$0.09200$2.30
50$0.08520$4.26
100$0.07910$7.91
250$0.07208$18.02
500$0.06750$33.75
1,000$0.06342$63.42
Manufacturers Standard Package