13ME129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME022

DigiKey Part Number
145-13ME022-ND
Manufacturer
Manufacturer Product Number
13ME022
Description
ROUND SPACER, 3.2MM ID, 5MM OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.295" (7.50mm)
Length - Overall
0.295" (7.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
5$0.23000$1.15
10$0.21100$2.11
25$0.19120$4.78
50$0.17800$8.90
100$0.16620$16.62
250$0.15240$38.10
500$0.14328$71.64
1,000$0.13514$135.14
Manufacturers Standard Package