12SWS116(8,9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS116(8,9)

12SWS1169

DigiKey Part Number
RPC6492-ND
Manufacturer
Manufacturer Product Number
12SWS1169
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1169 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#8
Diameter - Inside
0.188" (4.78mm)
Diameter - Outside
0.312" (7.92mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.93000$0.93
5$0.77000$3.85
10$0.71500$7.15
25$0.65240$16.31
50$0.61040$30.52
100$0.57330$57.33
250$0.53016$132.54
500$0.50160$250.80
1,000$0.47604$476.04
Manufacturers Standard Package