
10SCM008010 | |
---|---|
DigiKey Part Number | RPC8910-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM008010 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.319" (8.10mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
5 | $0.19200 | $0.96 |
10 | $0.17700 | $1.77 |
25 | $0.15920 | $3.98 |
50 | $0.14780 | $7.39 |
100 | $0.13790 | $13.79 |
250 | $0.12624 | $31.56 |
500 | $0.11860 | $59.30 |
1,000 | $0.11174 | $111.74 |