



005465059914 | |
---|---|
DigiKey Part Number | RPC3430-ND |
Manufacturer | |
Manufacturer Product Number | 005465059914 |
Description | RND SPACER #10 POLYSTYRENE 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Polystyrene 0.591" (15.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005465059914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
5 | $0.43400 | $2.17 |
10 | $0.40400 | $4.04 |
25 | $0.36640 | $9.16 |
50 | $0.34240 | $17.12 |
100 | $0.32040 | $32.04 |
250 | $0.29520 | $73.80 |
500 | $0.27848 | $139.24 |
1,000 | $0.26352 | $263.52 |