
VZM060W-24-FN | |
---|---|
DigiKey Part Number | 1800-VZM060W-24-FN-ND |
Manufacturer | |
Manufacturer Product Number | VZM060W-24-FN |
Description | 120 & 277 VAC, 90% EFF., RECTANG |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.85" L x 1.25" W x 0.88" H (148.7mm x 31.8mm x 22.4mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |