
SG3225CAN 12.2880M-TJGA3 | |
---|---|
DigiKey Part Number | 114-SG3225CAN12.2880M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN12.2880M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN12.2880M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 12.2880M-TJGA3 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.21400 | $32.14 |
50 | $2.91280 | $145.64 |
100 | $2.79240 | $279.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.64080 | $660.20 |
500 | $2.53166 | $1,265.83 |
750 | $2.46997 | $1,852.48 |
1,250 | $2.39442 | $2,993.03 |
1,750 | $2.34596 | $4,105.43 |
2,500 | $2.29568 | $5,739.20 |
6,250 | $2.17153 | $13,572.06 |