


SG-3031CM 32.7680KB0 | |
---|---|
DigiKey Part Number | 114-SG-3031CM32.7680KB0TR-ND - Tape & Reel (TR) 114-SG-3031CM32.7680KB0CT-ND - Cut Tape (CT) 114-SG-3031CM32.7680KB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-3031CM 32.7680KB0 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.41800 | $24.18 |
50 | $2.19260 | $109.63 |
100 | $2.10190 | $210.19 |
500 | $1.90564 | $952.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82693 | $1,826.93 |
2,000 | $1.75152 | $3,503.04 |
3,000 | $1.70888 | $5,126.64 |
5,000 | $1.65667 | $8,283.35 |
7,000 | $1.62318 | $11,362.26 |