SG-210STF 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 16.0000ML0

DigiKey Part Number
114-SG-210STF16.0000ML0TR-ND - Tape & Reel (TR)
114-SG-210STF16.0000ML0CT-ND - Cut Tape (CT)
114-SG-210STF16.0000ML0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 16.0000ML0
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$1.04700$10.47
50$0.94900$47.45
100$0.90980$90.98
500$0.82470$412.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79058$790.58
2,000$0.75790$1,515.80
3,000$0.73941$2,218.23
5,000$0.71678$3,583.90
7,000$0.70225$4,915.75
10,000$0.68718$6,871.80
Manufacturers Standard Package