
RX-8803LC:UB0 PURE SN | |
---|---|
DigiKey Part Number | 114-RX-8803LC:UB0PURESNTR-ND - Tape & Reel (TR) 114-RX-8803LC:UB0PURESNCT-ND - Cut Tape (CT) 114-RX-8803LC:UB0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8803LC:UB0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2.1µA ~ 3.4µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $7.22300 | $72.23 |
25 | $6.27160 | $156.79 |
100 | $5.19520 | $519.52 |
250 | $4.66680 | $1,166.70 |
500 | $4.38806 | $2,194.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.38807 | $4,388.07 |