
RX-8571LCB0 PURE SN | |
---|---|
DigiKey Part Number | 114-RX-8571LCB0PURESNTR-ND - Tape & Reel (TR) 114-RX-8571LCB0PURESNCT-ND - Cut Tape (CT) 114-RX-8571LCB0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8571LCB0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 16B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.55µA ~ 0.6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.60177 | $2,601.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.44000 | $7.44 |
10 | $4.83400 | $48.34 |
25 | $4.15480 | $103.87 |
100 | $3.38650 | $338.65 |
250 | $3.00928 | $752.32 |
500 | $2.77720 | $1,388.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $5.00300 | $50.03 |
25 | $4.73000 | $118.25 |
100 | $4.09930 | $409.93 |
250 | $3.88916 | $972.29 |
500 | $3.48970 | $1,744.85 |