
FA-128 26.0000MF10Z-W0 | |
---|---|
DigiKey Part Number | 114-FA-12826.0000MF10Z-W0TR-ND - Tape & Reel (TR) 114-FA-12826.0000MF10Z-W0CT-ND - Cut Tape (CT) 114-FA-12826.0000MF10Z-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 26.0000MF10Z-W0 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 26.0000MF10Z-W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.65400 | $6.54 |
50 | $0.59340 | $29.67 |
100 | $0.56870 | $56.87 |
500 | $0.51554 | $257.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49423 | $494.23 |
2,000 | $0.47378 | $947.56 |
3,000 | $0.46222 | $1,386.66 |
5,000 | $0.44806 | $2,240.30 |
7,000 | $0.43897 | $3,072.79 |
10,000 | $0.42954 | $4,295.40 |
25,000 | $0.40626 | $10,156.50 |